Amphenol FCC17C37SA410 technical specifications.
| Body Material | Metal |
| Capacitance | 470pF |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Length | 69.32mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 300V |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17C37SA410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.