Filtered D-Subminiature socket connector featuring 37 signal contacts with gold-plated bronze contacts and a 2.76mm pitch. This straight, panel-mount component offers a 2A current rating and a 200V DC voltage rating, suitable for free-hanging or panel mounting. It operates within a temperature range of -40°C to 85°C and supports 200 mating cycles. The connector has a straight orientation, two rows, and a solder cup termination.
Amphenol FCC17C37SM240 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 16.78mm |
| Gender | Female |
| Length | 69.32mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 200V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| RoHS Compliant | No |
| Series | FCC17 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17C37SM240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.