Amphenol FCC17E09AD410 technical specifications.
| Capacitance | 470pF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 29.08mm |
| Gender Type A | Male |
| Gender Type B | Female |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 300V |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Plating | Tin |
| RoHS Compliant | No |
| Shell Material | Steel |
| Shell Size | E |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17E09AD410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.