Amphenol FCC17E09PM490 technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC17E09PM490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.