Filtered D-Subminiature connector, 9 positions, 2 rows, straight orientation, with 9 signal contacts. Features bronze contacts with gold plating, a 2.74mm pitch, and a 2A current rating. Designed for through-hole mounting with solder termination, this connector operates within a temperature range of -40°C to 85°C and supports up to 300V DC. The black shell is steel with tin plating.
Amphenol FCC17E09PN210 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 12.55mm |
| Length | 30.81mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 300V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Tin, Steel |
| Series | FCC17 |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCC17E09PN210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.