Amphenol FCC17E09SA440 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| Shell Size | E |
| Termination | Solder |
| DC Rated Voltage | 200V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCC17E09SA440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.