Filtered D-Subminiature connector with 9 signal contacts and 2 rows, featuring a straight, through-hole mounting orientation and solder termination. This component offers a 2.74mm pitch, a 2A current rating (up to 5A max), and a voltage rating of 200V DC. Constructed with bronze contacts and gold plating, it operates within a temperature range of -40°C to 85°C. The connector has a black shell, a depth of 12.55mm, and a length of 30.81mm.
Amphenol FCC17E09SE450 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 12.55mm |
| Length | 30.81mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 200V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin, Steel |
| Series | FCC17 |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCC17E09SE450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.