Amphenol FCC17E09SM290 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCC17E09SM290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.