Amphenol FCC17E09SM690 technical specifications.
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 60 |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCC17E09SM690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.