Amphenol FCC57-09500-480 technical specifications.
| Capacitance | 47nF |
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Female |
| Plating | Tin |
| RoHS Compliant | No |
| Series | FCE17 |
| Shell Material | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FCC57-09500-480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.