Amphenol FCC57-22500-400 technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FCC57-22500-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.