This filtered D-Sub connector features 9 contacts with a terminal pitch of 1.37mm, suitable for through hole mounting. It has a right angle body orientation and a maximum operating temperature range of -40 to 85 degrees Celsius. The connector is rated for a maximum current of 5A and is designed for use in applications where high-speed data transfer is required.
Amphenol FCE-17-E09PC-350 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
Download the complete datasheet for Amphenol FCE-17-E09PC-350 to view detailed technical specifications.
No datasheet is available for this part.