The FCE17-A15PE-A40 is a filtered D-Sub connector with 15 pins, featuring a PIN gender and 1.37mm terminal pitch. It is designed for through hole mounting and has a maximum current rating of 5A. The operating temperature range is -40°C to 85°C. This connector is suitable for use in standard and high-density applications.
Amphenol FCE17-A15PE-A40 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
Download the complete datasheet for Amphenol FCE17-A15PE-A40 to view detailed technical specifications.
No datasheet is available for this part.