Amphenol FCE17-A15SA-EE1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Tin |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | A |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-A15SA-EE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
