
Standard D-Subminiature connector adapter featuring 25 contacts in a straight, 2-row configuration. Offers a 5A current rating and 300V voltage rating, with gold-plated bronze contacts for reliable connectivity. This free-hanging or panel-mount component includes a 470pF capacitance and operates within a -40°C to 85°C temperature range. Constructed with a steel shell and tin plating, it is RoHS compliant.
Amphenol FCE17-B25AD-210 technical specifications.
| Capacitance | 470pF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 29.08mm |
| Gender Type A | Male |
| Gender Type B | Female |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | B |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-B25AD-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
