Amphenol FCE17-B25AD-290 technical specifications.
| Capacitance | 5.6nF |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender Type A | Male |
| Gender Type B | Female |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Orientation | Straight |
| Package Quantity | 40 |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | B |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-B25AD-290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.