25-position, 2-row male D-Subminiature connector with straight orientation and solder termination. Features gold-plated bronze signal contacts and a steel body. Rated for 5A current and operates within a -40°C to 85°C temperature range. Offers free-hanging and panel mount options, with a capacitance of 5.6nF.
Amphenol FCE17-B25PM-290 technical specifications.
| Body Material | Steel |
| Capacitance | 5.6nF |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 16.48mm |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-B25PM-290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.