25-position, 2-row D-Subminiature receptacle connector with straight orientation and solder termination. Features a steel, metal body and shell size B, with gold-plated bronze signal contacts. Offers a 5A current rating and a capacitance of 470pF, operating within a temperature range of -40°C to 85°C. This free-hanging, panel-mount connector is RoHS compliant.
Amphenol FCE17-B25SM-210 technical specifications.
| Body Material | Steel, Metal |
| Capacitance | 470pF |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 16.73mm |
| Gender | Receptacle |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Shell Size | B |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-B25SM-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.