Amphenol FCE17-E09AD-2F0 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | E/E |
| Type | Filtered D-Sub Adapter |
| Contact Gender | PIN/SKT |
| Number of Contacts | 9/9 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 5A |
| Cage Code | 22526 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol FCE17-E09AD-2F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.