9-way D-Subminiature receptacle connector with straight orientation and solder termination. Features a steel body, bronze contacts with gold plating, and a signal contact type. Rated for 5A current and operates within a temperature range of -40°C to 85°C. Includes 5.6nF capacitance and is RoHS compliant.
Amphenol FCE17-E09SM-290 technical specifications.
| Body Material | Steel |
| Capacitance | 5.6nF |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 16.73mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCE17 |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17-E09SM-290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.