
Filtered D-Subminiature Receptacle, 25 Position, 2 Rows, Right Angle, Through Hole mounting. Features 25 signal contacts with gold-plated bronze contacts and a 2.76mm pitch. Offers a 5A current rating and 470pF capacitance. Constructed with a steel body and black cap, operating between -40°C and 85°C.
Amphenol FCE17B25SB410 technical specifications.
| Body Material | Steel |
| Capacitance | 470pF |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.85mm |
| Gender | Receptacle |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| Series | FCE17 |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17B25SB410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.