Amphenol FCE17E09PE280 technical specifications.
| Capacitance | 47nF |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Pitch | 2.74mm |
| Plating | Tin |
| Series | FCE17 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17E09PE280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.