Amphenol FCE17E09PE4E0 technical specifications.
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Pitch | 2.74mm |
| Series | FCE17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17E09PE4E0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.