Amphenol FCE17E09PM650 technical specifications.
| Mount | Panel |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17E09PM650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.