Amphenol FCE17E09SAE90 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Number of Positions | 9 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17E09SAE90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.