Amphenol FCE17E09SB450 technical specifications.
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17E09SB450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.