Amphenol FCE17E2W2SS2N0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 20A |
| Depth | 19.83mm |
| Gender | Female |
| Height | 12.55mm |
| Insulation | Insulated |
| Length | 30.81mm |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Plating | Tin |
| Radiation Hardening | No |
| Series | FCE17 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FCE17E2W2SS2N0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.