Amphenol FG 0300 146 1 technical specifications.
| Mount | External |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C146 |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FG 0300 146 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
