Amphenol FG002TNT technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FG002TNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.