Amphenol FME1121A3-NT3G-1-50 technical specifications.
| Impedance | 50R |
| Insulation Material | PTFE |
| Material | Brass |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | FME |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FME1121A3-NT3G-1-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.