Amphenol FME1121A4-NT3G-5-50 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Brass |
| Depth | 23.7mm |
| Gender | Male |
| Impedance | 50R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FME1121A4-NT3G-5-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.