Amphenol FME1421A2-NT3G-5-50 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 25.8mm |
| Material | Brass |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FME1421A2-NT3G-5-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.