Amphenol FME6121B1-ND3G-1-50 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | POM |
| Material | Brass |
| Mount | Cable |
| Operating Frequency | 0 to 200 MHz |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FME |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FME6121B1-ND3G-1-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.