Amphenol FP3106A-14S-6P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | FP3106 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol FP3106A-14S-6P to view detailed technical specifications.
No datasheet is available for this part.