The FP3106A-14S-6S is a circular connector with six contacts, a straight body orientation, and a flange mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 200VAC and has a termination method of solder cup. It has a single port and a plug gender of PL, with a socket gender of SKT.
Amphenol FP3106A-14S-6S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol FP3106A-14S-6S to view detailed technical specifications.
No datasheet is available for this part.