This is a circular connector with a flange mount design, featuring three contacts and a maximum operating voltage rating of 500VAC. It has a straight body orientation and a solder cup termination method. The connector is rated for operation between -55°C and 125°C. It has a single port and a plug gender of PL, with a socket gender of SKT.
Amphenol FP3106A-16S-5S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol FP3106A-16S-5S to view detailed technical specifications.
No datasheet is available for this part.