This circular connector features a single contact and a solder cup termination method. It has a straight body orientation and is designed for flange mounting. The connector operates within a temperature range of -55 to 125°C and is rated for 3000VAC.
Amphenol FP3106A-18-16S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 3000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol FP3106A-18-16S to view detailed technical specifications.
No datasheet is available for this part.