Amphenol FP3106A-20-27S technical specifications.
| Gender | Male |
| Mount | Flanges |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FP3106A-20-27S to view detailed technical specifications.
No datasheet is available for this part.