This Amphenol FP3106A-24-12S connector features a circular design with 5 SKT contacts and 5 PL contacts. It is rated for 500VAC and has a temperature range of -55 to 125°C. The connector is designed for flange mount applications and has a solder cup termination method.
Amphenol FP3106A-24-12S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol FP3106A-24-12S to view detailed technical specifications.
No datasheet is available for this part.