This Amphenol FP3106A-24-28S connector features 24 SKT contacts in a circular configuration, with a termination method of solder cup and a body orientation of straight. It is designed for flange mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 200VAC.
Amphenol FP3106A-24-28S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol FP3106A-24-28S to view detailed technical specifications.
No datasheet is available for this part.