The FP3106A-24-5P is a 16-contact circular flange mount connector from Amphenol. It features a straight body orientation and solder cup termination method. This connector is designed for use in applications where high voltage ratings are required, with a maximum voltage rating of 500VAC. The operating temperature range is -55°C to 125°C, making it suitable for use in a variety of environments. The connector has a flange mount design, allowing for secure and stable connections.
Amphenol FP3106A-24-5P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol FP3106A-24-5P to view detailed technical specifications.
No datasheet is available for this part.