The FP3106A-28-11P is a 22-contact circular connector with a flange mount and solder cup termination. It has a straight body orientation and a pin contact gender. The connector is rated for operation between -55°C and 125°C and has a maximum voltage rating of 500VAC.
Amphenol FP3106A-28-11P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol FP3106A-28-11P to view detailed technical specifications.
No datasheet is available for this part.