The FP3106A-36-15S is a 35-contact circular connector from Amphenol, designed for flange mounting. It features a straight body orientation and a solder cup termination method. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 900VAC. It is suitable for applications requiring high voltage and temperature stability.
Amphenol FP3106A-36-15S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 900VAC/500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol FP3106A-36-15S to view detailed technical specifications.
No datasheet is available for this part.