The FP3106A-40-53S is a 60-contact circular connector with a flange mount design, suitable for operating temperatures between -55°C and 125°C. It features a maximum voltage rating of 500VAC and is designed for use with a solder cup termination method. The connector has a straight body orientation and a plug gender, with a single port and 60 terminals.
Amphenol FP3106A-40-53S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 60 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 60 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol FP3106A-40-53S to view detailed technical specifications.
No datasheet is available for this part.