Amphenol FP3106C-18-1P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol FP3106C-18-1P to view detailed technical specifications.
No datasheet is available for this part.