
This 15-contact flange mount connector features copper alloy contacts with silver plating and a length of 38.88mm. It is designed for bulk packaging and has a straight orientation. The connector is not radiation hardened and is not RoHS compliant. It has a termination of solder and is mounted via flanges.
Amphenol FP3106C-28-17P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Male |
| Length | 38.88mm |
| Mount | Flanges |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FP3106C-28-17P to view detailed technical specifications.
No datasheet is available for this part.
