Amphenol FP5K-1718-14SE technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FP5K-1718-14SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.