Amphenol FPK-1714-07PD09-P-W11 technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FPK-1714-07PD09-P-W11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.