Amphenol FRJA-468 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Direction | Down |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FRJA |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol FRJA-468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.