Amphenol FRJAE-408 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.03mm |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FRJAE |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol FRJAE-408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.